Omron Screw, DIN Track Power Relay, 24V Coil, 40A Switching Current, 4PST-NO
- RS 제품 번호:
- 215-1585
- 제조사 부품 번호:
- G7Z-4A DC24
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩195,840.00
일시적 품절
- 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1585
- 제조사 부품 번호:
- G7Z-4A DC24
- 제조업체:
- Omron
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 4PST-NO | |
| Mount Type | Screw, DIN Track | |
| Series | G7Z | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Switching AC Voltage | 480V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 550W | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 156Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 92.2mm | |
| Standards/Approvals | RoHS | |
| Length | 45mm | |
| Coil Power | 3.7W | |
| Height | 62mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 400mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration 4PST-NO | ||
Mount Type Screw, DIN Track | ||
Series G7Z | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Switching AC Voltage 480V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 550W | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 156Ω | ||
Maximum Operating Temperature 60°C | ||
Width 92.2mm | ||
Standards/Approvals RoHS | ||
Length 45mm | ||
Coil Power 3.7W | ||
Height 62mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 400mΩ | ||
Omron G7Z Series Power Relay, 24V Coil Voltage, 40A Switching Current - G7Z-4A DC24
This power relay is a Compact electromechanical switching device designed for industrial control and automation tasks, providing high-current switching capability for both AC and DC circuits. It operates from a 24V Coil and is intended for secure installation using screw or DIN‑rail mounting in equipment racks and control panels.
Features and Benefits:
• 40A switching current enables heavy load control
• 480V AC switching supports high-voltage AC applications
• 125V DC switching allows reliable DC circuit interruption
• 4PST‑NO contact arrangement permits simultaneous multi-circuit switching
• 3.7W Coil consumption reduces driver power requirements
• Silver‑alloy contacts deliver improved conductivity and wear resistance
• 480V AC switching supports high-voltage AC applications
• 125V DC switching allows reliable DC circuit interruption
• 4PST‑NO contact arrangement permits simultaneous multi-circuit switching
• 3.7W Coil consumption reduces driver power requirements
• Silver‑alloy contacts deliver improved conductivity and wear resistance
Applications
• Suitable for heater control 40A relay in industrial boilers
• Ideal for motor starter control in automated machinery
• Used for multiple-circuit switching in control panels with DIN‑rail mounting
• Can be used for DC power distribution switching in battery systems
• Ideal for motor starter control in automated machinery
• Used for multiple-circuit switching in control panels with DIN‑rail mounting
• Can be used for DC power distribution switching in battery systems
What mounting options are available for installation?
It accepts screw mounting or attachment to a DIN rail, allowing panel or rail fitting in control enclosures.
What electrical Interface does it use for connections?
Terminals are screw‑type, providing secure clamping for power and control conductors.
What Coil characteristics affect driver design?
The Coil draws 3.7W and measures 156Ω, so driver circuitry must supply 24V at the corresponding current.
How does contact material influence longevity?
Contacts MADE from a silver alloy reduce contact resistance and help maintain switching performance under high-current duty.
관련된 링크들
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 40A Switching Current, 4PST-NO
- Omron Screw, DIN Track Power Relay, 12V dc Coil, 40A Switching Current, 4PST-NO
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 12V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron Chassis Power Relay, 24V dc Coil, 40A Switching Current, 4PST
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO