Omron Screw, DIN Track Power Relay, 12V dc Coil, 40A Switching Current, 4PST-NO

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩120,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2027년 2월 16일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩120,340.00
5 - 9₩116,740.00
10 +₩111,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-8266
제조사 부품 번호:
G7Z-4A-11Z-R 12VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mount Type

Screw, DIN Track

Series

G7Z

Terminal Type

Screw

Switching Current

40A

Switching AC Voltage

480V

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Coil Resistance

39Ω

Maximum Operating Temperature

60°C

Coil Power

3.7W

Standards/Approvals

RoHS

Width

92.2mm

Height

62mm

Length

45mm

Contact Material

Silver Alloy

Contact Resistance

400mΩ

Omron G7Z Series Power Relay, 12V Coil Voltage, 40A Switching Current - G7Z-4A-11Z-R 12VDC


This power relay is a four-pole switched device designed for control and switching tasks in industrial automation and electrical systems. It operates from a 12V DC Coil and is intended for installations requiring high-current switching in both AC and DC circuits. The unit is compatible with screw and DIN-rail mounting and meets RoHS requirements for material restrictions.

Features and Benefits:


• 40A switching current handles heavy-load circuits
• 480V AC switching voltage enables high-voltage AC control
• 125V DC switching voltage supports DC power switching up to 40A
• Silver-alloy contacts reduce contact wear and ensure conductivity
• 12V DC Coil consuming 3.7W provides predictable actuation power
• Screw-terminal connections simplify secure wiring installation

Applications


• Suitable for motor control panels requiring high-current switching
• Ideal for industrial automation relays in control cabinets
• Used for switching DC power supplies in battery systems
• Can be used for load switching in HVAC and building services
• Used with DIN-rail assemblies for modular control systems

What is the Coil resistance and how does it affect drive requirements?


The Coil presents 39Ω resistance

at 12V DC this produces the specified 3.7W Coil power, so drivers must supply adequate current for reliable actuation.

Which Terminal arrangement is provided for cabling?


Termination is via screw-type terminals designed for robust conductor clamping in industrial environments.

What temperature range can this device operate within?


It is rated for continuous operation down to −25°C and up to 60°C ambient, suitable for typical indoor industrial settings.

What contact resistance should be expected in circuit calculations?


Closed-contact resistance is specified at 400mΩ and should be included when calculating voltage drop and heating in high-current paths.

관련된 링크들