Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩131,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 12일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩131,180.00-
5 - 9₩127,240.003%
10 +₩122,000.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-8257
제조사 부품 번호:
G7Z-2A2B-02Z-R DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPST-NO, DPST-NC

Mount Type

Screw, DIN Track

Series

G7Z

Terminal Type

Screw

Switching Current

25A

Switching AC Voltage

480V

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Coil Resistance

156Ω

Coil Power

3.7W

Width

92.2mm

Standards/Approvals

RoHS

Length

45mm

Height

62mm

Contact Material

Silver Alloy

Contact Resistance

400mΩ

COO (Country of Origin):
JP

Omron G7Z Series Power Relay, 24V Coil Voltage, 25A Switching Current - G7Z-2A2B-02Z-R DC24


This power relay is a Compact electromechanical switching device designed for control and protection tasks within industrial automation and electrical systems. It operates from a 24V DC Coil and is intended for installation where secure, screw-mounted or DIN-rail mounting is required. The unit accommodates both AC and DC switching demands and is suited to applications needing dependable changeover between circuits.

Features and Benefits:


• 3.7W Coil power ensures predictable Coil heating and control behaviour
• 156Ω Coil resistance gives consistent Coil drive requirements
• DPST-NO/DPST-NC contact arrangement permits versatile circuit control
• Silver alloy contacts reduce wear for frequent switching cycles
• 25A switching capability supports high-current load switching
• Screw terminals enable robust electrical connections under vibration

Applications


• Suitable for PLC-mounted switching in control panels with screw terminals
• Ideal for switching motor starter circuits requiring 25A capacity
• Used with 24V control logic to operate auxiliary loads in machinery
• Can be used for AC distribution switching up to 480V in industrial racks
• Suitable for DC load control up to 125V DC in power distribution

What temperature ranges can it tolerate during operation?


It is rated to function between -25°C and 60°C, allowing use in many indoor industrial environments.

How does the contact resistance affect system performance?


The contact resistance of 400mΩ influences voltage drop and heat generation under load, important when calculating power loss at high currents.

Which mounting options are available for panel integration?


It supports both screw mounting and attachment to a DIN rail, facilitating installation flexibility in control enclosures.

What standards or environmental considerations are noted for the unit?


It complies with RoHS requirements, indicating restricted use of certain hazardous substances.

What Terminal type is provided for wiring?


Screw-type terminals are supplied to secure conductors mechanically and maintain electrical continuity.

관련된 링크들