Omron Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

₩41,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 233 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-940
제조사 부품 번호:
MKS3PIN-5 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching Power

2.5kVA

Coil Resistance

430Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Coil Power

1.4W

Width

34.5mm

Height

53.3mm

Length

34.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Omron MKS Series Power Relay, 3PDT Contact Configuration, Silver Alloy Contact - MKS3PIN-5 DC24


This Omron power relay is a reliable and versatile relay designed for general purpose applications. With a 24V dc coil voltage and silver alloy contacts, this plug in relay offers high switching power of 10A. The 3PDT configuration ensures efficient performance in various electrical circuits, making it a valuable component in automation, electronics, and mechanical industries.

Features & Benefits


• Incorporates a 3PDT contacts configuration for enhanced performance in relay sequence circuits

• Silver Alloy contacts offer reliable switching and long lasting durability

• 24V dc coil voltage ensures compatibility with a wide range of electrical systems

• Plug in design allows for easy installation and maintenance

• High switching power of 10A for efficient operation in different applications

Applications


• Ideal for operation checks in relay sequence circuits

• Suitable for use in various automation systems

• Perfect for applications requiring high switching power and reliability

Can the Omron power relay be used in relay sequence circuits?


Yes, the 3PDT configuration makes it ideal for operation checks in relay sequence circuits.

Will the silver alloy contacts ensure reliable switching performance?


Yes, the silver alloy contacts offer reliable operation and long-lasting durability.

Is the Omron power relay suitable for high switching power applications?


Yes, with a switching power of 10A, it is perfect for applications requiring high power handling capabilities.

관련된 링크들