ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- RS 제품 번호:
- 246-1533
- 제조사 부품 번호:
- P05SCT4018KR-EVK-001
- 제조업체:
- ROHM
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩760,620.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩760,620.00 | - |
| 5 + | ₩737,800.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-1533
- 제조사 부품 번호:
- P05SCT4018KR-EVK-001
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Power Management Function | SiC MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Motor Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC MOSFET | |
| Kit Name | 4th Generation SiC MOSFET Half Bridge Evaluation Board | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Power Management Function SiC MOSFET | ||
Product Type Evaluation Board | ||
For Use With Motor Drives | ||
Kit Classification Evaluation Board | ||
Featured Device SiC MOSFET | ||
Kit Name 4th Generation SiC MOSFET Half Bridge Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM P05SCT4018KR-EVK-001 handle high voltage and high current and need to be evaluated under various conditions to determine the operating conditions for optimizing EMC noise and power supply efficiency since this board has multiple voltage and signal sources supplied from external sources this board is designed with the optimum gate drive circuit for SCT4018KE and SCT4018KR as a default setting the board is equipped with a number of Leds to make it easy to monitor the boards operating status.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
관련된 링크들
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- STMicroelectronics SiC MOSFET N-Channel MOSFET, 20 A, 1.2 kV Enhancement, 3-Pin H2PAK-2 SCT20N120H
- Microchip Half Bridge Phase Leg SiC MOSFET N channel-Channel MOSFET Modules, 266 A, 1200 V Enhancement
- ROHM SiC N-Channel MOSFET, 70 A, 650 V, 4-Pin TO-247-4 SCT3030ARC14
- Microchip SiC Gate Driver Board MOSFET for 62mm SiC MOSFET Modules for Heavy Duty Vehicle, Charging, Auxiliary Power
- STMicroelectronics SiC MOSFET N-Channel, 55 A, 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- ROHM N-Channel MOSFET, 81 A, 1.2 kV N, 4-Pin Tube
- ROHM N-Channel MOSFET, 81 A, 1.2 kV N, 4-Pin Tube SCT4018KRC15