Microchip SiC Gate Driver Board MOSFET for 62mm SiC MOSFET Modules for Heavy Duty Vehicle, Charging, Auxiliary Power
- RS 제품 번호:
- 205-2347
- 제조사 부품 번호:
- 62EM1-00001
- 제조업체:
- Microchip
대량 구매 할인 받기
5개 더 담고 ₩54,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩540,200.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩540,200.00 | - |
| 5 + | ₩529,360.00 | ₩54,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-2347
- 제조사 부품 번호:
- 62EM1-00001
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | MOSFET | |
| For Use With | Heavy Duty Vehicle, Charging, Auxiliary Power Unit, Inverters, Storage | |
| Kit Classification | Evaluation Board | |
| Featured Device | 62mm SiC MOSFET Modules | |
| Kit Name | SiC Gate Driver Board | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function MOSFET | ||
For Use With Heavy Duty Vehicle, Charging, Auxiliary Power Unit, Inverters, Storage | ||
Kit Classification Evaluation Board | ||
Featured Device 62mm SiC MOSFET Modules | ||
Kit Name SiC Gate Driver Board | ||
Standards/Approvals ISO | ||
The Microchip AgileSwitch 62mm electrical driver provides monitoring and fault reporting information to enable better control and analysis of SiC MOSFET-based power systems. It provides up to 20A of peak current at an operating frequency up to 200kHz. The driver includes isolated HI and LO Side DC/DC converters and provides 7 fault conditions that are reported as a combination of the 3 fault lines via the 20 pin control header. All AgileSwitch drivers use automotive temperature grade components and allow for modifying settings of gate resistors.
Power supply under-voltage lockout (UVLO)
Power supply over-voltage lockout (OVLO)
Desaturation detection settings
Dead time
Fault lockout settings
Automatic Reset settings
관련된 링크들
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging, Electric Vehicles,
- Microchip Switching Accelerated Development Kit MOSFET Gate Driver for 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules for
- Fair-Rite Plate, Application:Vehicle Charging
- Microchip 62CA4-1700V 62MM ADAPTER MOSFET for 2ASC-17A1HP for STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES
- Kern Charging Station Electric Vehicle Charging Station CH 7.4 V 7.4V Output, 500 mA
- Microchip Half Bridge Phase Leg SiC MOSFET N channel-Channel MOSFET Modules, 266 A, 1200 V Enhancement
- Infineon EVAL2EP130RPRSICTOBO1 SiC MOSFET for EVAL-2EP130R-PR-SIC for 2EP130R