STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩70,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩70,200.00-
5 +₩68,780.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1124
제조사 부품 번호:
X-NUCLEO-OUT02A1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

Digital Power

Product Type

Power Management Development Kit

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Featured Device

ISO8200AQ

Kit Name

Industrial Digital Output Expansion Board

Standards/Approvals

RoHS

The X-NUCLEO-OUT02A1 industrial digital output expansion board for STM32 Nucleo is based on the ISO8200AQ galvanic isolated octal high-side smart power solid state-relay.

It provides an affordable and easy-to-use solution for the development of 8-channel digital output modules, letting you easily evaluate the ISO8200AQ communication and industrial load driving features.

The X-NUCLEO-OUT02A1 can be connected to a NUCLEO-F401RE or NUCLEO-F334R8 development board via Arduino™ UNO R3 connectors.

You can also evaluate the 16-channel digital output modules by connecting two X-NUCLEO-OUT02A1 expansion boards and activating the daisy chaining feature.

The X-NUCLEO-OUT02A1 interfaces with the STM32 controller via SPI and GPIO pins and is compatible with the Arduino™ UNO R3 (default configuration) and ST morpho (not mounted) connectors.

Industrial PLC functionality with 8 inputs and 16 outputs can be added with the X-NUCLEO-PLC01A1 expansion board.

관련된 링크들