STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo Expansion Board

Subtotal (1 unit)*

₩176,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩176,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
328-779
제조사 부품 번호:
X-NUCLEO-OUT17A1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Expansion Board

Product Type

Expansion Pack

Kit Name

Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo

Technology

Expansion Board

Device Core

STM32

Processor Family Name

STM32

Standards/Approvals

RoHS and China RoHS compliant, CE Certified

COO (Country of Origin):
IT
The STMicroelectronics industrial digital output expansion board for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8200HQ-1 octal high-side, smart power, solid-state relay in a digital output module connected to 1.0 A industrial loads. The X-NUCLEO-OUT17A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino connectors.

Extended voltage operating range up to 36 V

Operating current up to 1.0 A per channel

Supply rail reverse polarity protection

Equipped with Arduino UNO R3 connectors

CE certified

RoHS and China RoHS compliant

관련된 링크들