STMicroelectronics PFC Controller for STNRGPF01
- RS 제품 번호:
- 182-7776
- 제조사 부품 번호:
- STEVAL-IPFC01V1
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 182-7776
- 제조사 부품 번호:
- STEVAL-IPFC01V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | PFC Controller | |
| Featured Device | STNRGPF01 | |
| Kit Classification | Evaluation Kit | |
| Product Type | Power Management Development Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function PFC Controller | ||
Featured Device STNRGPF01 | ||
Kit Classification Evaluation Kit | ||
Product Type Power Management Development Kit | ||
- COO (Country of Origin):
- IT
The 3 kW interleaved PFC evaluation kit features:
power board
control board
adapter board
Input voltage range: 90 to 265 VAC
Line frequency range: 47 to 63 Hz
Maximum output power: 3 kW at 230 V
Output voltage: 400 V
Power factor: > 0.98 at 20% load
Total Harmonic Distortion: <5% at 20% load
Mixed-signal average current mode control, CCM fixed frequency operation
Switching Frequency: 111 kHz
Cycle-by-cycle regulation (analog current control loop)
Input voltage and load feed-forwards
Phase shedding
Burst-mode operation
Overvoltage protection
Thermal protection
Status indicator LEDs
Inrush current limiter function
Cooling function
관련된 링크들
- STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- STMicroelectronics Evaluation Board PFC Controller for L6562A for PFC Controller
- STMicroelectronics Totem Pole PFC PFC Converter for Stm32f334 for ST Power Kit
- STMicroelectronics Dual Motor Control and PFC Demonstration Board Motor Controller for STGIPS20C60, STM32F103 for Dual
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4985 PFC Controller for L4985
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4986 PFC Controller for L4986 for L4986
- STMicroelectronics STEVAL-L7983V33 Buck-Boost Controller for STEVAL
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation