STMicroelectronics Totem Pole PFC PFC Converter for Stm32f334 for ST Power Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,615,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,615,460.00
5 +₩1,583,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-0834
Distrelec 제품 번호:
302-93-586
제조사 부품 번호:
STEVAL-DPSTPFC1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

PFC Converter

Product Type

Development Kit

For Use With

ST Power Kit

Kit Classification

Development Kit

Featured Device

Stm32f334

Kit Name

Totem Pole PFC

Standards/Approvals

No

COO (Country of Origin):
IT

STEVAL-DPSTPFC1 3.6 kW Totem Pole PFC with Inrush Current Limiter Reference Design Using TN3050H-12WY and SCTW35N65G2V


The STEVAL-DPSTPFC1 3.6 kW bridgeless totem pole boost circuit achieves a digital power factor correction (PFC) with inrush current limiter (ICL). It helps you to design an innovative topology with the latest ST power kit devices: a silicon carbide MOSFET (SCTW35N65G2V), a thyristor SCR (TN3050H-12WY), an isolated FET driver (STGAP2S) and a 32-bit MCU (STM32F334).

The reference design includes a power board with bridgeless totem pole boost (with an inrush limiter circuit, switch drivers and an auxiliary power supply), a control board with its MCU, a PFC/ICL control firmware and an adapter board for software debug.

This reference design also opens the path to a compact converter running at 72 kHz offering a high peak efficiency, low THD distortion (97.5 % with 3.7 % THD) and reduced bill of materials. It achieves a robust circuit that meets EMC standards up to 4 kV delivering high switching lifetime with reduced EMI emissions.

The thyristor SCR used as AC line polarity switcher allows achieving an active current limitation at power up or line drop recovery: the PFC efficiency is optimal and no EMI bouncing effect occurs.

Features and Benefits


Peak efficiency: 97.5 % with 3.7% THD

Compact PFC converter

Higher switching lifetime

Compliant with EMI normative at 4 kV

RoHS and WEEE compliant

Applications


EV/HEV on-board chargers

Charging stations

Motor drive, motion control

UPS, industrial battery charger

Server/Telecom SMPS

관련된 링크들