STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4985 PFC Controller for L4985

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩552,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩552,880.00
2 - 2₩541,860.00
3 +₩530,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0197
제조사 부품 번호:
EVL4985-350W
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

PFC Controller

Product Type

Evaluation Board

For Use With

L4985

Kit Classification

Evaluation Board

Kit Name

Low-THD 350W CCM-PFC pre-regulator based on L4985

Standards/Approvals

IEC61000-3-2 and JEITA-MITI

COO (Country of Origin):
IT
The STMicroelectronics evaluation board, based on the new L4985 continuous conduction mode power factor controller and implements a 350 W wide range input PFC pre regulator. It is suitable for all SMPS from 150 W to several kW. Thanks to the embedded 800 V high voltage start up circuitry and the new patented control method .The main features of this design are the minimal component counts, the simple and easy design and very low input current distortion in all operating conditions.

Universal input voltage range is 90 to 265 Vac, 45 to 65 Hz

Power Good output or input signals

Switching frequency: 65 kHz

Efficiency peak is 97.8 percent

Mains harmonics meets EN61000-3-2 Class-D and JEITA-MITI Class-D

EMI is according to EN55022 Class-B

관련된 링크들