Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H

Subtotal (1 unit)*

₩444,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩444,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-261
제조사 부품 번호:
EVALISSI30R12HTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

Evaluation Board

Product Type

Motor & Robotic Development Tool

For Use With

ISSI30R12H

Kit Classification

Evaluation Board

Featured Device

EVALISSI30R12HTOBO1

Kit Name

EVAL-iSSI30R12H

Standards/Approvals

UL 1577, IEC 60747-17

비준수

COO (Country of Origin):
DE

Infineon Evaluation Board, Evaluation Board Power Management Function, For Use With ISSI30R12H - EVALISSI30R12HTOBO1


This PCB header features a 2.00mm pitch configuration. Designed as a vertical connector, it boasts three circuits housed within a shrouded design. The through-hole connector is tailored for wire-to-board applications, ensuring reliable solder termination while facilitating accurate alignment and efficient signal transmission.

Features & Benefits


• Shrouded design maximises protection against accidental disconnections

• Brass contact material enhances electrical conductivity and durability

• Rated for 2A current, supporting various electronic applications

• Compatible with a recommended PCB thickness of 1.60mm

• Vertical orientation allows for efficient space management on PCBs

• Durable construction ensures up to 30 mating cycles for longevity

Applications


• Suitable for connecting signals in automated equipment

• Utilised in electrical control panels for reliable board connections

• Implemented in mechanical devices requiring compact wiring solutions

• Perfect for interfacing various electronic components in devices

What is the importance of using a shrouded design in connectors?


The shrouded design enhances the integrity of connections by preventing misalignment and protecting the contacts from external interference or damage, ensuring stable performance in critical applications.

How does the choice of brass for the contacts impact reliability?


Brass offers superior conductivity compared to other materials, which ensures efficient current flow while maintaining durability under mechanical stress, making it ideal for long-term use.

What are the benefits of using a connector with a maximum rating of 125V?


A 125V rating ensures the connector is suitable for a wide

How does the vertical orientation of the header facilitate installation?


Vertical orientation simplifies insertion into PCBs, allowing for easier access and reducing the risk of incorrect placement, which is particularly beneficial in tight spaces.

What is the significance of a recommended PCB thickness of 1.60mm?


Adhering to the recommended thickness ensures optimal fit and stability, reducing the likelihood of connection failures and enhancing overall circuit reliability in operation.

관련된 링크들