Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H

Subtotal (1 unit)*

₩456,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩456,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-260
제조사 부품 번호:
EVALISSI30R11HTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

Evaluation Board

Product Type

Motor & Robotic Development Tool

For Use With

ISSI30R11H

Kit Classification

Evaluation Board

Featured Device

EVALISSI30R11HTOBO1

Kit Name

EVAL-iSSI30R11H

Standards/Approvals

RoHS

비준수

COO (Country of Origin):
DE

Infineon Evaluation Board, Evaluation Board Power Management Function, For Use With ISSI30R11H - EVALISSI30R11HTOBO1


This PCB header is a crucial component within the Micro-Latch™ wire-to-board connector system. Featuring a 2.00mm pitch and designed with a right angle orientation, this shrouded connector offers three circuits for efficient connectivity in compact applications. Its through-hole mounting method ensures reliable installation, making it suitable for various electronic applications.

Features & Benefits


• Shrouded design minimises accidental disconnection and enhances reliability

• Right angle orientation optimises space utilisation on circuit boards

• Accommodates a current rating of 2.0A for versatile applications

• Incorporates solder termination for secure connections

• Constructed from brass with tin plating for durable performance

• Suitable for PCB thicknesses of 1.60mm for easy integration

Applications


• Used with PCB designs requiring compact and reliable connections

• Ideal for automation systems needing efficient signal transfer

• Relevant in electronics manufacturing where space-saving components are crucial

• Effective in mechanical devices for secure and stable wiring solutions

What is the maximum number of mating cycles this connector can withstand?


The maximum durability for mating cycles is rated at 30, ensuring consistent performance over repeated use.

Can this connector be used in applications with high temperature fluctuations?


Yes, it operates efficiently within a temperature

What type of mounting method is compatible with this connector?


It employs a through-hole mounting method, providing a secure and stable connection on the PCB.

How does the orientation of this connector benefit installation?


The right angle design facilitates easier access and integration into compact spaces, enhancing installation efficiency.

Is this connector suitable for high voltage applications?


Yes, it has a voltage rating of 125V, making it appropriate for various electrical applications.

관련된 링크들