Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H

Subtotal (1 unit)*

₩444,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩444,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-256
제조사 부품 번호:
EVALISSI20R02HTSTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

Evaluation Board

Product Type

Motor & Robotic Development Tool

For Use With

ISSI20R02H

Kit Classification

Evaluation Board

Featured Device

EVALISSI20R02HTSTOBO1

Kit Name

EVAL-iSSI20R02HTS

Standards/Approvals

UL 1577, IEC 60747-17 (planned)

비준수

COO (Country of Origin):
DE

Infineon Evaluation Board, Power Management Function, Evaluation Board Type - EVALISSI20R02HTSTOBO1


This FPC connector is designed for flexibility in electronic applications, featuring a 0.5mm pitch and a right-angle configuration for surface-mount installations. Constructed with phosphor bronze contacts and gold plating, it ensures reliable performance across various industries.

Features & Benefits


• Suitable for surface mount applications enhancing PCB integration

• Designed with ZIF termination type for convenient mating

• Features 6 circuits to accommodate multiple connections

• Utilises gold over nickel contact plating for improved conductivity

• Compatible with high-temperature operations, ensuring durability

• Incorporates a right angle orientation for space efficiency

Applications


• Ideal for use in automation systems requiring compact connections

• Suitable for high-performance electronic devices needing reliable connectivity

• Utilised in electrical equipment where space and thermal management are critical

• Effective for mechanical requiring dependable signal transmission

What is the maximum current rating for this connector?


The highest current rating is 500mA per contact, making it suitable for various electronic applications without overheating.

Can it withstand extreme temperature conditions?


Yes, it operates effectively in a broad temperature

How durable is the connection quality after repeated use?


This connector supports up to 20 mating cycles, providing reliable performance over extended use in multiple applications.

What type of termination does it utilise?


It employs a ZIF termination style, allowing for easy engagement and disengagement of connections, which is particularly useful in compact assemblies.

관련된 링크들