Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
- RS 제품 번호:
- 277-259
- 제조사 부품 번호:
- EVALISSI20R11HTOBO1
- 제조업체:
- Infineon
Subtotal (1 unit)*
₩444,940.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩444,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-259
- 제조사 부품 번호:
- EVALISSI20R11HTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | ISSI20R11H | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALISSI20R11HTOBO1 | |
| Kit Name | EVAL-iSSI20R11H | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Motor & Robotic Development Tool | ||
For Use With ISSI20R11H | ||
Kit Classification Evaluation Board | ||
Featured Device EVALISSI20R11HTOBO1 | ||
Kit Name EVAL-iSSI20R11H | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- DE
Infineon Evaluation Board, Evaluation Board Power Management Function, For Use With ISSI20R11H - EVALISSI20R11HTOBO1
This PCB header is a 1.25mm pitch connector designed for reliable wire-to-board connections. Featuring a shrouded, straight body orientation with nine circuits, this connector supports a maximum voltage of 125V and a current rating of 1A. The through hole mounting style and solder termination method ensure robust installation on printed circuit boards.
Features & Benefits
• Shrouded design enhances mating stability and reliability
• Suitable for environments with operating temperatures ranging from -40°C to +85°C
• Constructed from phosphor bronze for long-lasting durability
• Tin plating provides excellent conductivity and corrosion resistance
• Designed for easy integration with PicoBlade™ connector systems
• Offers a maximum mating cycle durability of 30 for extended use
Applications
• Utilised in signal transmission for automation systems
• Ideal for compact electronic devices requiring secure connections
• Effective in robotics and control systems for reliable communication
• Used for circuit connections in consumer electronics and appliances
• Commonly integrated in automotive for reliable signal processing
What makes this connector suitable for high-voltage applications?
The connector is designed to handle voltages up to 125V, making it ideal for high-voltage PCB applications. Its shrouded design further adds to its safety by preventing accidental contact during operation.
How does the construction material affect its performance?
The use of phosphor bronze in the connector ensures a strong and durable contact, providing reliable connectivity, while the tin plating enhances electrical conductivity and protects against corrosion.
Can it accommodate various PCB thicknesses?
This connector is recommended for PCBs with a thickness of 0.80mm, optimising the fit for securely mounted installations.
What are the benefits of its through hole mounting style?
The through hole mounting provides enhanced mechanical stability, making it suitable for applications requiring robust physical connections.
How many circuits does this connector support?
This connector supports a maximum of nine circuits, allowing for versatile configurations in various electronic systems.
관련된 링크들
- Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H
- Infineon EVAL-iSSI20R03H Evaluation Board for EVALISSI20R03HTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
- Infineon EVAL ISO 4DIR1400H Evaluation Board for EVAL_ISO_4DIR1400H for Infineon ISOFACE Quad-Channel Digital Isolators
- Infineon EVAL-1ED3122MX12H MOSFET for 1ED3122MX12H for Motors
- Infineon Evaluation Board MOSFET for 1ED3121MX12H for Motors