Trendnet 1 Port PoE Injector, 54V dc Input 0.3 W, 54V dc Output, 1.67 A
- RS 제품 번호:
- 649-715
- 제조사 부품 번호:
- TPE-315GI
- 제조업체:
- Trendnet
Subtotal (1 unit)*
₩92,900.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 649-715
- 제조사 부품 번호:
- TPE-315GI
- 제조업체:
- Trendnet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Trendnet | |
| Input Voltage | 54V dc | |
| Maximum Data Rate | 10Gbps | |
| Product Type | PoE Injector | |
| Output Voltage | 54V dc | |
| Output Current | 1.67A | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 0.3W | |
| Length | 109.7mm | |
| Width | 70mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 28.6mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 100g | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3at, CE, IEEE 802.3, FCC, IEEE 802.3bz, IEEE 802.3an | |
| Series | TPE-315GI | |
| Number of Ethernet Ports | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Trendnet | ||
Input Voltage 54V dc | ||
Maximum Data Rate 10Gbps | ||
Product Type PoE Injector | ||
Output Voltage 54V dc | ||
Output Current 1.67A | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 0.3W | ||
Length 109.7mm | ||
Width 70mm | ||
Minimum Operating Temperature 0°C | ||
Depth 28.6mm | ||
Maximum Operating Temperature 50°C | ||
Weight 100g | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3at, CE, IEEE 802.3, FCC, IEEE 802.3bz, IEEE 802.3an | ||
Series TPE-315GI | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
The Trendnet 10G PoE+ injector seamlessly integrates electrical power with a fast 10GBASE-T network connection, optimally designed for environments requiring reliable data and power delivery. Ideal for operating numerous PoE and PoE+ devices, it converts non-PoE ports into fully functioning PoE+ ports, ensuring flexibility for a variety of installations. With auto-sensing technology, the injector adjusts its output to supply the necessary wattage, facilitating smooth operation without manual configuration. Whether powering wireless access points, IP cameras, or VoIP systems, this solution caters to up to 100 metres over quality cabling, streamlining your network setup with efficiency and convenience.
Convenient magnetic wall-mount design enhances installation versatility
Robust design accommodates multiple installation scenarios effortlessly
Equipped with LED indicators to easily monitor PoE and network connectivity
Supports 10Gbps data transmission, ensuring high-performance connectivity
Delivers power efficiently to a range of compatible devices seamlessly
Optimises cost-efficiency by using existing cabling infrastructure
User-friendly installation process that requires no complex configurations
관련된 링크들
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- Trendnet 1 Port PoE Injector 95 W
- Trendnet 1 Port PoE Injector 30 W
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 3 W, 54V dc Output
- Trendnet 1 Port PoE Injector 90 W
- Trendnet 1 Port PoE Injector 60 W
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 1.03 W, 54V dc Output, 560 mA