Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- RS 제품 번호:
- 401-616
- 제조사 부품 번호:
- TPE-319GI (UK)
- 제조업체:
- Trendnet
Subtotal (1 unit)*
₩184,220.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩184,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 401-616
- 제조사 부품 번호:
- TPE-319GI (UK)
- 제조업체:
- Trendnet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Trendnet | |
| Maximum Data Rate | 10Gbps | |
| Product Type | PoE Injector | |
| Output Voltage | 54V dc | |
| Number of Outputs | 1 | |
| Number of DC Power Output Ports | 1 | |
| Mount Type | Wall | |
| Power | 0.7W | |
| Length | 193mm | |
| Width | 82mm | |
| Input Connector Type | AC Power Cord | |
| Minimum Operating Temperature | 0°C | |
| Depth | 38mm | |
| Maximum Operating Temperature | 40°C | |
| Weight | 672g | |
| Standards/Approvals | IEEE 802.3at, ETL, IEEE 802.3, CE, IEEE 802.3ab, IEEE 802.3u, FCC, IEEE 802.3bt, IEEE 802.3an, IEEE 802.3af, IEEE 802.3bz | |
| Number of Ethernet Ports | 2 | |
| Electrical Phase | 1 | |
| Series | TPE-319GI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Trendnet | ||
Maximum Data Rate 10Gbps | ||
Product Type PoE Injector | ||
Output Voltage 54V dc | ||
Number of Outputs 1 | ||
Number of DC Power Output Ports 1 | ||
Mount Type Wall | ||
Power 0.7W | ||
Length 193mm | ||
Width 82mm | ||
Input Connector Type AC Power Cord | ||
Minimum Operating Temperature 0°C | ||
Depth 38mm | ||
Maximum Operating Temperature 40°C | ||
Weight 672g | ||
Standards/Approvals IEEE 802.3at, ETL, IEEE 802.3, CE, IEEE 802.3ab, IEEE 802.3u, FCC, IEEE 802.3bt, IEEE 802.3an, IEEE 802.3af, IEEE 802.3bz | ||
Number of Ethernet Ports 2 | ||
Electrical Phase 1 | ||
Series TPE-319GI | ||
- COO (Country of Origin):
- TW
The Trendnet 10G PoE++ Injector, combines electrical power with a 10GBASE-T network connection to produce a 10G PoE++ network signal. Auto-sensing technology conveniently delivers the correct wattage needed to power your PoE, PoE+ and PoE++ devices. Connect the 10G PoE++ injector to a non-PoE switch, and then run an Ethernet cable with data + power to network a PoE, PoE+ or PoE++ device up to 100 meters (328 ft.) over cat6a or better cabling. Network PoE devices such as wireless access points, IP cameras, VoIP phone systems, IPTV decoders, access controls, and more.
Converts a non-PoE port to a PoE++ 10G port
Supplies PoE (15.4W), PoE+ (30W) or PoE++ (90W)
10GBASE-T compliant
Integrated power supply
Network a PoE device up to 100m (328 ft.) over cat6a or better cabling
Save on installation and equipment costs
IEEE 802.3af, 802.3at, and 802.3bt compliant
관련된 링크들
- Trendnet 1 Port PoE Injector 90 W
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 3 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 15.4 W, 54V Output, 400 mA
- Trendnet 1 Port PoE Injector 95 W
- Trendnet 1 Port PoE Injector 30 W
- Trendnet 1 Port PoE Injector 60 W
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 1.03 W, 54V dc Output, 560 mA