Trendnet 1 Port 1 Port PoE Injector, 240V Input 3 W, 54V dc Output

Subtotal (1 unit)*

₩121,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
401-612
제조사 부품 번호:
TPE-119GI (UK)
제조업체:
Trendnet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Trendnet

Maximum Data Rate

2000Mbps

Product Type

PoE Injector

Input Voltage

240V

Output Voltage

54V dc

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

Wall

Power

3W

Length

154mm

Width

73mm

Input Connector Type

AC Power Cord

Depth

36mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

FCC, ETL, CE

Weight

422g

Electrical Phase

1

Number of Ethernet Ports

2

Series

TPE-119GI

COO (Country of Origin):
TW
The Trendnet Gigabit PoE++ Injector, is an 802.3bt PoE injector that combines electrical power with a gigabit network connection to produce a high-powered 95W PoE++ network signal. Auto-sensing technology conveniently delivers the correct wattage needed to power your PoE, PoE+, and PoE++ devices. Connect the Gigabit PoE++ injector to a non-PoE switch, and then run an Ethernet cable with data + power to network a PoE device up to 100 meters (328 ft.) away. Network PoE devices such as wireless access points, IP cameras, VoIP phone systems, IPTV decoders, access controls, and more with this 802.3btbt PoE injector.

Converts a non-PoE port to a PoE++ Gigabit port

Supplies PoE (15.4W), PoE+ (30W) or PoE++ (95W)

Integrated power supply

Network a PoE device up to 100m (328 ft.) away

Save on installation and equipment costs

IEEE 802.3af/at/bt compliant

관련된 링크들