Trendnet 1 Port PoE Injector 95 W
- RS 제품 번호:
- 649-711
- 제조사 부품 번호:
- TPE-219GI
- 제조업체:
- Trendnet
Subtotal (1 unit)*
₩139,260.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩139,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 649-711
- 제조사 부품 번호:
- TPE-219GI
- 제조업체:
- Trendnet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Trendnet | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 2.5Gbps | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 95W | |
| Length | 154mm | |
| Width | 73mm | |
| Depth | 36mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.3, IEEE 802.3bt, IEEE 802.3u, FCC, ETL, IEEE 802.3at, CE, IEEE 802.3bz, IEEE 802.3af | |
| Weight | 386g | |
| Number of Ethernet Ports | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Trendnet | ||
Product Type PoE Injector | ||
Maximum Data Rate 2.5Gbps | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 95W | ||
Length 154mm | ||
Width 73mm | ||
Depth 36mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.3, IEEE 802.3bt, IEEE 802.3u, FCC, ETL, IEEE 802.3at, CE, IEEE 802.3bz, IEEE 802.3af | ||
Weight 386g | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
The Trendnet 2.5G PoE++ Injector redefines network power solutions, seamlessly transforming standard non-PoE ports into high-performance PoE++ connections. Designed for versatility, this injector delivers up to 90W of power, ensuring compatibility with a range of devices from IP cameras to VoIP telephones. The integration of auto-sensing technology automatically adjusts power delivery, making installation straightforward and hassle-free. With a robust design suitable for wall-mounting and a compact form factor, the injector supports rapid deployment in diverse environments. This product operates efficiently over existing cabling, extending network connectivity with considerable ease, ensuring that high-speed data and power can be transmitted over distances of up to 100 meters. Embrace the future of networking with a reliable solution tailored for both home and business applications.
Transforms non-PoE ports into PoE++ capable connections
Delivers power and data through a single Ethernet cable
Supports network devices requiring various wattage levels
Engineered for compatibility with the latest IEEE standards
Designed for easy installation with a wall-mount option
Compact and durable housing fits into most environments
LED indicators provide instant feedback on connectivity status
Enhanced performance over existing Cat5e and better cabling
관련된 링크들
- Trendnet 1 Port PoE Injector 30 W
- Trendnet 1 Port PoE Injector 60 W
- Trendnet 1 Port PoE Injector 90 W
- Trendnet 1 Port PoE Injector, 100V ac, 240 V ac Input 95 W
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 2 Port PoE Injector, 240V Input 30 W, 600 mA
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector, 240V Input 3 W, 54V dc Output