Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-20-BN M6
- RS 제품 번호:
- 202-2728
- 제조사 부품 번호:
- ESS-20-BN
- 제조업체:
- Festo
Subtotal (1 unit)*
₩28,020.00
재고있음
- 추가로 2026년 11월 09일 부터 36 개 단위 배송
- 추가로 2026년 11월 30일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2728
- 제조사 부품 번호:
- ESS-20-BN
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 12.9N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189378 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 12.9N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189378 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 20mm Pad Diameter, 12.9N Holding Force - ESS-20-BN, Numeric Part Number: 189378
This suction cup is a Compact vacuum pad designed to pick up and hold small components in automated handling systems. It functions as a flexible bellows pad MADE from nitrile rubber, connecting to a vacuum source via a top-mounted port. Its construction suits integration into end-of-arm tooling for electronics, electrical and mechanical assembly lines.
Features and Benefits:
• 12.9N holding force provides secure grasping for light parts • M6 vacuum port enables Compact pneumatic connections • Bellows pad design absorbs surface unevenness during pick-up • Nitrile rubber material resists oils commonly found in workshops • Top connection offers straightforward routing on vertical fixtures
Applications
• Suitable for precision pick-and-place of electronic components • Ideal for handling small metal parts in electrical assembly • Used with vacuum grippers on conveyor pick stations • Can be used for manipulation of delicate mechanical parts
What connection Interface is required to mount it to tooling?
It uses an M6 threaded vacuum port so standard M6 fittings and tubing couple directly to the suction entry.
How does the pad cope with slightly uneven part surfaces?
The bellows-style profile allows the pad to deform and maintain contact, accommodating surface irregularities while preserving suction.
Which environments is the material suited to?
The pad is MADE from nitrile rubber, which offers resistance to light oils and common workshop contaminants, making it suitable for industrial production areas.
How is the vacuum entry oriented relative to the pad?
The vacuum connection is positioned on the TOP of the cup to simplify hose routing on robotic end-effectors.
관련된 링크들
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-BN M6
- Festo 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ESS-80-BN M10
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-20-CN M6
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B5