Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-BN M6

Subtotal (1 unit)*

₩56,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2717
제조사 부품 번호:
ESS-50-BN
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Suction Cup

Pad Diameter

50mm

Connection Size

M6

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

72.6N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189390

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 50mm Pad Diameter, 72.6N Holding Force - ESS-50-BN, Numeric Part Number: 189390


This suction cup is designed for vacuum handling in automated and manual pick-and-place systems, providing a compliant contact pad for handling a range of surfaces. It connects to a vacuum supply via a top-mounted vacuum port and is intended for industrial applications where secure temporary attachment is required.

Features and Benefits:


• Nitrile rubber pad offers chemical resistance and grip • Bellows pad design compensates for height and angle variation • 72.6N holding force supports firm part retention • M6 vacuum port allows Compact pneumatic connection • RoHS-compliant construction meets material-restriction requirements

Applications


• Suitable for component transfer in automation cells • Ideal for picking electronic and electrical assemblies • Used for mechanical part handling on assembly lines • Can be used for surface-sensitive gripping in test fixtures

What material properties affect surface compatibility?


The pad is MADE from nitrile rubber which provides good resistance to oils and moderate abrasion, aiding grip on slightly oily or textured surfaces.

How does the pad design assist alignment on uneven parts?


The bellows geometry enables axial compression and tilt accommodation, allowing the contact face to conform to slight offsets during pick-up.

What connection requirements are needed for integration?


The vacuum inlet uses an M6 thread size suitable for Compact fittings and standard small-bore pneumatic tubing or adaptors.

How should the component be positioned relative to the inlet for installation?


The vacuum entry is located at the TOP of the cup, so mounting should provide clear vertical access to the port for secure connection and serviceability.

관련된 링크들