Subtotal (1 unit)*
₩252,620.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩252,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-616
- 제조사 부품 번호:
- ATU S103
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | ATU | |
| Flow Rate | 6400L/min | |
| Maximum Operating Pressure | 10 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Pneumatic Soft Start Valve | ||
Series ATU | ||
Flow Rate 6400L/min | ||
Maximum Operating Pressure 10 bar | ||
제외
- COO (Country of Origin):
- IN
The PREVOST progressive pressurization valve is expertly designed to optimise fluid control in various applications, delivering exceptional performance under varied pressures. Known for its reliability, this valve ensures a steady flow rate at 6.00 bar, making it an ideal choice for precise operations. Crafted with a female thread connection, it provides seamless integration into existing systems. Its robust construction guarantees maximum operating pressure while maintaining a lightweight design, perfect for both industrial and commercial environments. When you choose this valve, you're investing in quality and efficiency, backed by the expertise of a trusted brand.
Designed for easy integration into existing systems
Engineered to sustain high flow rates efficiently
Lightweight build promotes ease of installation
Manufactured for durability in challenging conditions
Optimises fluid dynamics for consistent performance
Ideal for a variety of industrial and commercial applications
관련된 링크들
- PREVOST Pneumatic Soft Start Valve, 5300 L/min 10 bar
- PREVOST Pneumatic Soft Start Valve, 2500 L/min 10 bar
- PREVOST Pneumatic Soft Start Valve, 1400 L/min 10 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 4000 L/min Threaded 16 bar
- Festo Pneumatic Soft Start Valve, 2700 L/min 10 bar, 542564
- Festo Pneumatic Soft Start Valve, 5050 L/min 10 bar, 542566
- SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 10000 L/min 3/4 in G 16 bar