Subtotal (1 unit)*
₩230,500.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩230,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-613
- 제조사 부품 번호:
- ATU S101
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | ATU | |
| Flow Rate | 2500L/min | |
| Maximum Operating Pressure | 10 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Pneumatic Soft Start Valve | ||
Series ATU | ||
Flow Rate 2500L/min | ||
Maximum Operating Pressure 10 bar | ||
제외
- COO (Country of Origin):
- IN
The PREVOST progressive pressurization valve is engineered to optimize flow efficiency and maintain consistent pressure levels within various pneumatic systems. Designed specifically to meet demanding operational requirements, this valve stands out for its robust construction and versatility, making it suitable for a wide range of applications. Whether you're operating with challenging fluid dynamics or aiming for a seamless user experience, this valve ensures dependable performance at a maximum operating pressure of 10 bar. Its compact design enables easy integration into existing setups, while the quality craftsmanship guarantees longevity, making it an essential component for professionals who value both reliability and precision in their equipment.
Increases operational efficiency by maintaining stable pressure
Compact design allows for effortless installation in tight spaces
Constructed to withstand a maximum operating pressure of 10 bar
Suitable for various applications enhancing versatility
Lightweight construction aids in reducing overall equipment weight
관련된 링크들
- PREVOST Pneumatic Soft Start Valve, 5300 L/min 10 bar
- PREVOST Pneumatic Soft Start Valve, 6400 L/min 10 bar
- PREVOST Pneumatic Soft Start Valve, 1400 L/min 10 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 4000 L/min Threaded 16 bar
- Festo Pneumatic Soft Start Valve, 2700 L/min 10 bar, 542564
- Festo Pneumatic Soft Start Valve, 5050 L/min 10 bar, 542566
- SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 10000 L/min 3/4 in G 16 bar