PREVOST Pneumatic Soft Start Valve, 1400 L/min 10 bar

Subtotal (1 unit)*

₩230,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩230,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-612
제조사 부품 번호:
ATU S100
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Pneumatic Soft Start Valve

Series

ATU

Flow Rate

1400L/min

Maximum Operating Pressure

10 bar

제외

COO (Country of Origin):
IN
The PREVOST progressive pressurization valve is engineered to enhance the efficiency and reliability of your filtration systems. Designed with high-quality materials, this unit delivers exceptional flow rates of up to 1400 litres per minute at 6.00 bar, ensuring optimal performance across various applications. Its compact size and lightweight design do not compromise strength, making it ideal for both commercial and industrial use. The valve operates effectively under a maximum pressure of 10 bar, providing peace of mind during demanding operations. With its user-friendly features and durable construction, this valve is an essential component for professionals seeking to optimise their filtration processes. Explore how this innovative product can elevate your system's operational capabilities.

Designed for progressive pressurisation to improve system efficiency

Compact and lightweight for easy installation and handling

Operates effectively up to 10 bar for reliable performance

Delivers a flow rate of 1400 litres per minute for optimal filtration

Constructed with high quality materials ensuring long lasting durability

관련된 링크들