PREVOST Pneumatic Soft Start Valve, 5300 L/min 10 bar

Subtotal (1 unit)*

₩252,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩252,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-614
제조사 부품 번호:
ATU S102
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Pneumatic Soft Start Valve

Series

ATU

Flow Rate

5300L/min

Maximum Operating Pressure

10 bar

제외

COO (Country of Origin):
IN
The PREVOST progressive pressurisation valve is engineered for optimal fluid management in various applications. Featuring a robust design, this unit ensures consistent flow rates at 6.00 bar, making it an invaluable addition to your pneumatic system. Crafted with precision, it delivers outstanding performance and reliability, ensuring your operations run smoothly. This innovative solution is perfect for those seeking efficiency and durability, as it effortlessly accommodates the demands of modern machinery. Lightweight yet sturdy, this valve is not only easy to install but also boasts incredible resilience under pressure, making it a top choice for industrial needs.

Designed for seamless integration with advanced pneumatic systems

Lightweight construction promotes ease of handling and installation

Durable materials enhance longevity reducing downtime

Optimised flow rates support increased operational efficiency

Max operating pressure ensures safe and reliable performance

Exceptional performance even in demanding environments

관련된 링크들