Subtotal (1 unit)*
₩524,940.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩524,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-568
- 제조사 부품 번호:
- MSC 600
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Pneumatic Separator | |
| Port Size | G 1 1/2 | |
| Maximum Flow Rate | 1200m³/h | |
| Sub Type | Float Drain | |
| Series | MSC | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 484mm | |
| Overall Width | 123mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Pneumatic Separator | ||
Port Size G 1 1/2 | ||
Maximum Flow Rate 1200m³/h | ||
Sub Type Float Drain | ||
Series MSC | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 484mm | ||
Overall Width 123mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
제외
- COO (Country of Origin):
- TR
The PREVOST cyclone water separator is engineered to effectively remove moisture from compressed air systems. Designed for robust performance, this water separator utilises a float drain mechanism to ensure continuous operation without the hassle of manual intervention. Its high flow rate caters to demanding applications, maintaining optimal efficiency in various industrial settings. This model serves as an essential component in enhancing equipment lifespan and operational reliability, making it a crucial addition to any setup. Built to withstand challenging conditions, the product guarantees safe functionality up to a maximum operating pressure, further highlighting its reliability in critical environments.
Designed to cope with high flow rates enhancing operational efficiency
Features a float drain system for automatic moisture removal
Constructed for durability to ensure long term reliability in any application
Optimised for use in compressed air systems promoting equipment protection
Maintains effective performance across a wide temperature range
관련된 링크들
- PREVOST 1200m³/h G1 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1/2 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 3/4 Pneumatic Separator 20 bar
- PREVOST G2 Water Separator, 5 bar to 20 bar
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max