Subtotal (1 unit)*
₩497,320.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩497,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-567
- 제조사 부품 번호:
- MSC 300
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Port Size | G1 | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 1200m³/h | |
| Sub Type | Cyclone Water Separator | |
| Series | MSC | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 160mm | |
| Standards/Approvals | No | |
| Overall Height | 560mm | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Port Size G1 | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 1200m³/h | ||
Sub Type Cyclone Water Separator | ||
Series MSC | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 160mm | ||
Standards/Approvals No | ||
Overall Height 560mm | ||
Bowl Material Aluminium | ||
제외
- COO (Country of Origin):
- TR
The PREVOST cyclone water separator designed to effectively remove moisture from compressed air systems. This robust unit excels in applications requiring substantial flow rates and delivers reliable performance even under challenging conditions. With its integrated float drain, it offers seamless operation without the need for manual intervention. The separator is constructed to withstand high pressures, ensuring long-lasting durability and efficiency in various industrial environments. Its compact dimensions allow for easy installation, making it a versatile addition to any setup seeking to enhance air quality and system reliability.
High flow rate capacity ensures optimal performance in demanding applications
Integrated float drain simplifies maintenance and enhances user convenience
Constructed for high operating pressures providing peace of mind during use
Compact design allows for flexible installation in tight spaces
Engineered to effectively separate water improving the efficiency of air systems
관련된 링크들
- PREVOST 1200m³/h G 1/2 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 3/4 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1 1/2 Pneumatic Separator 20 bar
- PREVOST G2 Water Separator, 5 bar to 20 bar
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max