Subtotal (1 unit)*
₩417,940.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩417,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-566
- 제조사 부품 번호:
- MSC 200
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Pneumatic Separator | |
| Port Size | G 3/4 | |
| Sub Type | Float Drain | |
| Maximum Flow Rate | 1200m³/h | |
| Series | MSC | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 560mm | |
| Overall Width | 123mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Pneumatic Separator | ||
Port Size G 3/4 | ||
Sub Type Float Drain | ||
Maximum Flow Rate 1200m³/h | ||
Series MSC | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 560mm | ||
Overall Width 123mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
제외
- COO (Country of Origin):
- TR
The PREVOST cyclone water separator is specifically engineered to enhance system efficiency by effectively removing water from compressed air applications. Designed with a float drain, it ensures continuous operation, providing a reliable solution for demanding environments. With a robust flow rate capability, this separator optimally supports various operational pressures, addressing the needs of industrial applications. The well-designed dimensions accommodate existing setups while ensuring ease of installation and maintenance, making it a versatile choice for any setup. Operability at a maximum pressure guarantees durability and long-term performance, showcasing its quality for a multitude of uses.
Equipped with a float drain for efficient water removal
Ensures reliable performance in compressed air systems
Engineered to handle maximum operating pressures with ease
Designed for compatibility with a variety of industrial applications
Robust build for extended life and reliability
Optimised dimensions for straightforward installation and maintenance
관련된 링크들
- PREVOST 1200m³/h G1 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1/2 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1 1/2 Pneumatic Separator 20 bar
- PREVOST G2 Water Separator, 5 bar to 20 bar
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max