Subtotal (1 unit)*
₩824,020.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩824,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-565
- 제조사 부품 번호:
- MSC 1200
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Port Size | G2 | |
| Product Type | Water Separator | |
| Sub Type | Water Separator | |
| Series | MSC | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 5bar | |
| Overall Width | 160mm | |
| Overall Height | 484mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Port Size G2 | ||
Product Type Water Separator | ||
Sub Type Water Separator | ||
Series MSC | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 5bar | ||
Overall Width 160mm | ||
Overall Height 484mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
제외
- COO (Country of Origin):
- TR
The PREVOST cyclone water separator designed for industrial applications requiring reliable performance and efficiency. This robust unit excels at managing high flow rates, ensuring that unwanted water is effectively removed from your compressed air systems. Built with a maximum operating pressure of 20 bar, it guarantees durability and long-lasting use under demanding conditions. The innovative float drain mechanism simplifies maintenance, providing peace of mind for users while keeping operational downtime to a minimum. With its precise dimensions and substantial capacity, the MSC 1200 stands out as an essential solution for businesses aiming to enhance their air quality and system reliability.
Efficiently separates water from air systems
Designed to handle high flow rates ensuring optimal performance
Built with a durable structure for long term reliability
Features a float drain for easy maintenance
Maximises operational efficiency under high pressure conditions
Compact dimensions allow for easy installation in constrained spaces
Enhances air quality protecting downstream equipment from moisture damage
관련된 링크들
- PREVOST 1200m³/h G1 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1/2 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 3/4 Pneumatic Separator 20 bar
- PREVOST 1200m³/h G 1 1/2 Pneumatic Separator 20 bar
- PREVOST 355 l/sec. G 2 Water Separator
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST 43 l/sec. G 1/2 Water Separator
- PREVOST 65 L/s 3/4 in Water Separator 16 bar