Festo, NEBC Series, For Use With Energy Chain

Subtotal (1 unit)*

₩123,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩123,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-9827
Distrelec 제품 번호:
301-86-967
제조사 부품 번호:
NEBC-M12G8-E-5-N-B-LE8
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable Lead

Series

NEBC

Connection Type A

Open End Cable

Connection Type B

M12

For Use With

Energy Chain

Length

5m

Standards/Approvals

RoHS, EN 61076-2-101

Model Number

8094477

COO (Country of Origin):
PL

Festo NEBC Series Cable Lead, 5m Length, Open End Cable Connection Type - NEBC-M12G8-E-5-N-B-LE8, Numeric Part Number:8094477


This cable lead provides a flexible connection solution for automated systems requiring an M12 Interface and an open conductor termination. It is designed for integration with energy chain arrangements and supports continuous routing in machinery and production lines. The lead is configured to link equipment with M12 sockets while leaving the opposite end ready for bespoke terminations.

Features and Benefits:


• RoHS conformity reduces hazardous substance risks in installations
• EN 61076-2-101 compatibility ensures standard M12 mating reliability
• Open-ended termination allows bespoke wiring and connectorisation
• 5 m length facilitates extended reach within cable carriers
• Suited to energy chain movement for dynamic cabling applications

Applications


• Suitable for connecting sensors and actuators within cable carriers
• Ideal for integration in automated assembly machinery
• Used with control cabinets requiring flexible M12 drop leads
• Can be used for retrofit projects needing bespoke terminations

What connector type is provided on the lead?


One end features a standard M12 connector to mate with compatible sockets.

How is the opposite end prepared for installation?


The free end is left open for site-specific termination or fitting of alternative connectors.

Is this lead appropriate for routed, moving cable systems?


Yes, it is intended for use in energy chain routing where movement and flexibility are required.

Which approvals indicate suitability for industrial environments?


The lead meets recognised M12 connector specification EN 61076-2-101 and complies with RoHS requirements.

관련된 링크들