Festo Mounting Kit, SMBR Series, For Use With SMAT Series Position Transmitter

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 684 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩14,660.00-
13 - 24₩14,320.002%
25 +₩13,920.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-5566
Distrelec 제품 번호:
302-18-265
제조사 부품 번호:
SMBR-8-16
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Sensor Mount

Sub Type

Mounting Kit

Series

SMBR

For Use With

SMAT Series Position Transmitter

Standards/Approvals

RoHS

Contents

Bracket, Screw

Model Number

175094

COO (Country of Origin):
TR

Festo Mounting Kit For Use With SMAT Series Position Transmitter - SMBR Series - SMBR-8-16


This mounting kit from Festo is an essential tool for the installation of SMAT series position transmitters. It consists of a clamp made of a polyacetal (POM) material that's strong and resistant to impacts, so it won't wear or deform under harsh conditions. The bracket is designed to hold one proximity cable and features a guide slot that makes it simple to channel the wires. It also comes with a mounting screw for simple installation and secure attachment to a pneumatic cylinder.

• Maximum tightening torque of 0.5 Nm to prevent it from loosening or falling off due to vibration

• Polyacetal (POM) material is safe for use in the food and chemical industries

• Heat-resistant for use in harsh environments

Application Information


• Food and beverage production

• Automotive applications

• Water treatment plants

Can this mounting kit be used in moist or humid environments?


The only metal parts of the mounting kit are made from a wrought-aluminium alloy material that's copper-free. This makes it highly resistant to corrosion, meaning you can safely use it in outdoor or moist indoor environments.

관련된 링크들