Festo, NEBU Series, For Use With Energy Chain
- RS 제품 번호:
- 121-5575
- Distrelec 제품 번호:
- 301-69-070
- 제조사 부품 번호:
- NEBU-M8G3-K-5-LE3
- 제조업체:
- Festo
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 121-5575
- Distrelec 제품 번호:
- 301-69-070
- 제조사 부품 번호:
- NEBU-M8G3-K-5-LE3
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | Plug | |
| For Use With | Energy Chain | |
| Connection Type B | M8 Plug | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541334 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A Plug | ||
For Use With Energy Chain | ||
Connection Type B M8 Plug | ||
Length 5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541334 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable Lead, M8 Connector Plug Connector, For Use With Energy Chain - NEBU-M8G3-K-5-LE3, Numeric Part Number: 541334
This 5m cable lead, featuring an M8 connector plug, is designed for automation and industrial applications. It offers reliable connectivity in various environments, including energy chains. Constructed to meet international standards, it ensures robust performance in demanding settings.
Features & Benefits
• M8 connector provides secure device connections
• Flexible design accommodates bending radius
• Durable construction resists oils and extreme temperatures
• IP65, IP68, IP69K ratings for environmental protection
• Suitable for explosion-proof zones 2 and 22
• Lightweight at 123g for easy handling
Applications
• Connects field devices and control systems
• Ideal for explosion prevention environments
• Used in energy chains and automated processes
• Compatible with industrial machinery
Will it withstand extreme temperatures?
Yes, it operates effectively between -25°C and 70°C.
What is the maximum voltage this cable can handle?
It supports voltages from 0 V to 60 V.
Is it compliant with EU regulations?
Yes, it meets EU low voltage and RoHS directives.
관련된 링크들
- Festo, NEBU Series, For Use With Energy Chain
- Festo, NEBU Series, For Use With Energy Chain & Robot Application
- Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series, For Use With Energy Chains, Robot Applications
- Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load
- Festo, NEBU Series
- Festo, NEBU Series, For Use With Field Device Side, Controller Side
- Festo, NEBV Series, For Use With Energy Chain