SMC Double Acting Acting Rodless Pneumatic Cylinder 50mm Bore 1 m
- RS 제품 번호:
- 848-114
- 제조사 부품 번호:
- CY3B50-1000
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 848-114
- 제조사 부품 번호:
- CY3B50-1000
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 50mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1m | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.2kg | |
| Width | 176mm | |
| Standards/Approvals | RoHS | |
| Length | 84mm | |
| Port Thread Size | Rc 1/4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 50mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1m | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Weight 3.2kg | ||
Width 176mm | ||
Standards/Approvals RoHS | ||
Length 84mm | ||
Port Thread Size Rc 1/4 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in Compact spaces. This upgraded version enhances durability and performance, making it Ideal for various applications requiring precision and reliability.
Improved lubrication using a lubretainer for optimal performance
Piping ports are standardised to enhance compatibility with existing setups
Body weight reduced by approximately 10% for operational efficiency
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 50mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
