SMC Double Acting Acting Rodless Pneumatic Cylinder 6mm Bore 150 mm
- RS 제품 번호:
- 846-207
- 제조사 부품 번호:
- CY3R6-150
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-207
- 제조사 부품 번호:
- CY3R6-150
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 6mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | M | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 86g | |
| Width | 66mm | |
| Standards/Approvals | RoHS | |
| Height | 97mm | |
| Length | 18mm | |
| Port Thread Size | M4 x 0.7 x 6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 6mm | ||
Stroke Length 150mm | ||
Connection Thread Standard M | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Weight 86g | ||
Width 66mm | ||
Standards/Approvals RoHS | ||
Height 97mm | ||
Length 18mm | ||
Port Thread Size M4 x 0.7 x 6 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for optimal performance in industrial applications. It offers a Compact form factor suitable for space-constrained installations while maintaining outstanding functionality.
Enhanced durability through improved bearing performance
Integrated lubrication system reduces sliding resistance and wear
Interchangeable with previous series for seamless upgrades
Lightweight design, minimising overall body weight by approximately 10%
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 150 mm
- SMC Double Acting Acting Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
