Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Socket
- RS 제품 번호:
- 181-6157
- Distrelec 제품 번호:
- 304-21-644
- 제조사 부품 번호:
- KD4-1/4-I
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,660.00
재고있음
- 추가로 2026년 11월 23일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,660.00 |
| 5 - 9 | ₩34,220.00 |
| 10 + | ₩32,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6157
- Distrelec 제품 번호:
- 304-21-644
- 제조사 부품 번호:
- KD4-1/4-I
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | KD4 | |
| Sub Type | Coupling Socket | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 531636 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series KD4 | ||
Sub Type Coupling Socket | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 531636 | ||
- COO (Country of Origin):
- DE
Festo KD4 Series Pneumatic Quick Connect Coupling, 12 Bar Maximum Operating Pressure, 1/4 inch Thread Size - KD4-1/4-I
This pneumatic quick-connect coupling provides a secure, quick-disconnect interface for compressed air systems. Manufactured by Festo, it is designed as a female coupling socket with a G-thread form to join 1/4 inch threaded connections. Suited to typical workshop and industrial pneumatic installations, the connector operates across a practical temperature range for routine compressed air applications.
Features and Benefits:
• 12 bar maximum operating pressure delivers robust system performance
• Brass construction reduces corrosion and supports longevity
• Nickel-plated finish enhances surface durability in service
• Compatible with G-thread fittings for standardised connections
• Operational from -10°C to 60°C for varied ambient conditions
• Brass construction reduces corrosion and supports longevity
• Nickel-plated finish enhances surface durability in service
• Compatible with G-thread fittings for standardised connections
• Operational from -10°C to 60°C for varied ambient conditions
Applications
• Suitable for pneumatic tool hook-ups in maintenance bays
• Ideal for compressed air distribution lines in factories
• Used with automated machinery requiring fast hose changes
• Can be used for service rigs requiring nickel-plated fittings
• Ideal for compressed air distribution lines in factories
• Used with automated machinery requiring fast hose changes
• Can be used for service rigs requiring nickel-plated fittings
What material characteristics affect wear resistance?
The body is brass with a nickel-plated surface to improve surface hardness and resistance to mechanical wear.
What operating pressure limits should be observed?
The coupling is rated for service up to 12 bar
systems should not exceed this pressure.
Which thread type must mating components use?
Mating parts require a female-compatible G-thread interface sized for 1/4 inch connections.
What temperature boundaries define safe handling and storage?
The unit is specified for use between -10°C and 60°C, so storage and operation should remain within these limits.
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, Female
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, CK-3 Male CK-3 8mm Coupling Socket
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female 5mm
- Festo Brass Pneumatic Quick Connect Coupling, 4 mm Male 12mm