Festo VEAB Series Pressure Regulator G
- RS 제품 번호:
- 288-8617
- 제조사 부품 번호:
- VEAB-B-26-D15-F-V1-1R1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,227,140.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,227,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-8617
- 제조사 부품 번호:
- VEAB-B-26-D15-F-V1-1R1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 2 bar | |
| Material | Reinforced Polyamide | |
| Outlet Thread Standard | G | |
| Standards/Approvals | EU RoHS, LABS (PWIS) conformity VDMA24364 zone III, KC EMC, KC characters, UKCA, RCM, UK instructions for EMC, EU EMC, UK RoHS instructions, CE, Corrosion resistance class (CRC) 2-Moderate corrosion stress, RoHS | |
| Model Number | 8067667 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 2 bar | ||
Material Reinforced Polyamide | ||
Outlet Thread Standard G | ||
Standards/Approvals EU RoHS, LABS (PWIS) conformity VDMA24364 zone III, KC EMC, KC characters, UKCA, RCM, UK instructions for EMC, EU EMC, UK RoHS instructions, CE, Corrosion resistance class (CRC) 2-Moderate corrosion stress, RoHS | ||
Model Number 8067667 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a versatile and reliable solution for precise pressure control in various industrial applications. With its innovative design and high-quality materials, this regulator ensures optimal performance and efficiency in your systems.
3-way proportional pressure regulator for accurate pressure adjustment
Direct for immediate response to pressure variations
Mechanical spring for consistent pressure control
IP65 for protection against dust and water ingress
관련된 링크들
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-B Series Pressure Regulator Flange
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount