Festo VPPM-6L-L-1-G18-0L6H-V1P-S1 Series Pneumatic Regulator G 1/8 G G

Subtotal (1 unit)*

₩1,415,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,415,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2126
제조사 부품 번호:
VPPM-6L-L-1-G18-0L6H-V1P-S1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

VPPM-6L-L-1-G18-0L6H-V1P-S1

Inlet Thread Standard

G

Maximum Operating Pressure

8 bar

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

10°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

CE to EU for EMC, KC-EMV, RCM c UL us (OL)

Model Number

554039

COO (Country of Origin):
BG

Festo Pneumatic Regulator, 0.06 Bar to 6 Bar, G 1/8 - VPP Series - VPPM-6L-L-1-G18-0L6H-V1P-S1


This proportional pressure regulator from Festo features precise adjustment and dynamic response times. It provides highly stable pressure regulation and can be used with electronic, pneumatic and mechanical systems. By simply selecting one of the unit's three pre-set functions, you can choose the operation that suits your application, without needing any specialised expertise. The component's integrated sensors ensure that efficient regulation results are consistently achieved. For added convenience, you can use it to monitor and control almost all pressure values remotely. Its temperature compensation function means that you don't have to worry about pressure drifting when temperatures change.

This proportional pressure regulator can be controlled by voltage or current. It features Festo's plug-and-work installation system, so you don't need to adjust your control circuit. You can use the unit in any application where force and pressure need to be strictly regulated.

• Wide ambient temperature range of 0°C to +60°C

• Typical flow rate of 900 L/min for high-flow applications

• IP (ingress protection) 65 rating for protection against dust and water

• Clear and easy-to-read LED display

• Wrought-aluminium housing for durability and corrosion resistance

관련된 링크들