Festo VPPM Series Pneumatic Regulator G 1/4 G G

Subtotal (1 unit)*

₩1,883,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,883,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-0453
제조사 부품 번호:
VPPM-8L-L-1-G14-0L6H-A4P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/4

Outlet Connection Size

G 1/4

Series

VPPM

Inlet Thread Standard

G

Maximum Operating Pressure

8 bar

Outlet Thread Standard

G

Minimum Operating Temperature

10°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

KC-EMV CE to EU for EMC, RCM c UL us (OL)

Model Number

571299

COO (Country of Origin):
BG

Festo Pneumatic Regulator, G 1/4, 0.06 Bar to 6 Bar - VPPM Series - VPPM-8L-L-1-G14-0L6H-A4P


Use this 3-way proportional pressure regulator from Festo to regulate force in your pneumatic systems precisely and flexibly. It features a multi-sensor control to give you reliable, dynamic and speedy results. There are three default presets that you can choose from at the click of a button, making installation and activation quick and simple. Because it's IO-link compatible, you can easily connect it to your factory automation setup to improve productivity.

• Integrated pressure sensor with independent output

• Pressure is maintained in case of controller failure

• Choice of different setpoint specifications, such as current or voltage input, for flexibility in modular systems

• Clear LED (light-emitting diode) indicators make it easy to inspect and maintain your systems

Application Information


• Printing presses

• Packaging industry

• Welding machinery

How much power does this pressure regulator consume?


This pressure regulator from Festo has a maximum power consumption of 7 W and maximum current consumption of 300 mA.

Is this regulator waterproof?


Yes, this pneumatic regulator has an ingress protection rating of IP65, meaning it's dust-tight and protected against water projected from a nozzle.

관련된 링크들