Festo VPPM Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

₩1,326,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,326,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-0518
제조사 부품 번호:
VPPM-6L-L-1-G18-0L6H-A4P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Series

VPPM

Outlet Connection Size

G 1/8

Maximum Operating Pressure

8 bar

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM c UL us (OL), CE, KC KC-EMV, RoHS

Model Number

554045

COO (Country of Origin):
BG

Festo VPP Series Pneumatic Regulator, 6 bar Maximum Outlet Pressure, G 1/8 Port Connection - VPPM-6L-L-1-G18-0L6H-A4P, Numeric Part Number: 554045


This pneumatic regulator is a key component in various automation and industrial applications. Designed for efficient pressure regulation, this unit supports a maximum outlet pressure of 6 bar and a flow rate of 900 L/min. The compact design and robust aluminium housing ensure suitability for environments with operating temperatures ranging from 0°C to +60°C.

Features & Benefits


• Offers a wide pressure regulation range from 0.06 bar to 6 bar

• Supports an inlet pressure of up to 8 bar for high performance

• Features electric actuation for precise control

• Includes soft sealing principle for reliable operation

• Designed to maintain output pressure even if power supply is interrupted

• Provides PNP switching output and analogue input/output for flexibility

Applications


• Used in pneumatic systems requiring precise pressure control

• Suitable for involving compressed air and inert gases

• Commonly implemented in automation processes within the industrial sector

• Utilised for proportional pressure regulation in machinery

What is the impact of the maximum input pressure on the performance?


The maximum input pressure of 8 bar allows for enhanced performance in systems that demand high flow rates, facilitating better responsiveness during operation.

How does the design of the pneumatic regulator cater to varying installation needs?


The optional mounting position provides flexibility for installation, allowing integration into diverse setups to meet specific system requirements.

What are the implications of the temperature range for operational contexts?


Operating within temperatures from 0°C to +60°C ensures reliability in various environments, making it suitable for applications subject to slight temperature fluctuations.

관련된 링크들