Festo CMCB series Pneumatic Logic Controller

Subtotal (1 unit)*

₩9,212,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,212,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
652-018
제조사 부품 번호:
CMCB-D1-CC-S0
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Logic Controller

Series

CMCB

Voltage

230V

Hazardous Area Certification

No

Minimum Operating Temperature

40°C

Maximum Operating Temperature

40°C

Height

440mm

Depth

350mm

Standards/Approvals

EU Low Voltage Directive, VDMA24364 zone III, CE EU EMC Directive, RoHS

Width

220mm

Connection Type

Spring-Loaded Terminal, Push-in

COO (Country of Origin):
DE
The Festo Control System is designed for industrial applications, offering unparalleled efficiency and reliability in demanding environments. Built with robust features, this control cabinet seamlessly integrates into your operations while ensuring compliance with essential safety and performance standards. With dimensions of 220 mm x 350 mm x 440 mm, it is compact yet powerful, boasting a maximum power supply of 6 A and a nominal operating voltage of 230 V AC. The system is environmentally friendly, adhering to RoHS regulations, and is equipped to tackle harsh conditions while maintaining optimal performance. Ideal for those seeking a dependable solution, the system promises longevity and effectiveness in controlling a variety of industrial settings.

Designed specifically for industrial environments minimising risks in residential areas

Internal electronic fuse provides reliable short circuit protection

Max current consumption of 1100 mA ensures efficient power management

Spring-loaded and push-in electrical connections for quick and easy installation

Features an IP54 degree of protection safeguarding against dust and splashes

Meets various mains types like TT TN and IT for broad compatibility

Corrosion resistance class CRC 0 assures durability in harsh conditions

관련된 링크들