SMC EX9 series Pneumatic Logic Controller

Subtotal (1 unit)*

₩275,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩275,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
426-703
제조사 부품 번호:
EX9-OEP1
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Logic Controller

Series

EX9

Voltage

24V

Display Type

LED

Hazardous Area Certification

No

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Height

80.3mm

Standards/Approvals

CE/UKCA-Labeling (EMV-/RoHS), UL (CSA)

Depth

26.7mm

Width

59.8mm

Output Type

PNP

Connection Type

M12

Suitable Medias

Air

COO (Country of Origin):
JP
The SMC output block is designed specifically for seamless integration within pneumatic systems. This unit enhances operational efficiency by providing a robust connection point for your solenoid valves. Built to withstand various environmental conditions, it ensures reliability and durability in demanding applications. With attention to user-friendly features, this output block simplifies installation and maintenance, making it an excellent choice for both professionals and enthusiasts alike. Its compact design allows for easy integration into existing setups without compromising on performance or space.

Utilises an M12 connector for straightforward integration

Supports up to two output points, enhancing operational flexibility

Designed with a yellow LED to indicate operational status clearly

Built to meet IP67 standards, ensuring water and dust resistance

Features an internal power consumption of just 40 mA or less, promoting energy efficiency

Constructed to endure harsh environments with robust impact resistance

Compatible with both PNP and NPN output types, catering to diverse system requirements

Backed by the latest CE and UL certifications for assured quality and safety

관련된 링크들