SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 150 mm Double Acting Acting
- RS 제품 번호:
- 758-0730
- 제조사 부품 번호:
- MGPM25TF-150Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩712,940.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩712,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0730
- 제조사 부품 번호:
- MGPM25TF-150Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.5kg | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Height | 58mm | |
| Length | 235mm | |
| Stroke Length | 150mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Weight 2.5kg | ||
Standards/Approvals No | ||
Width 26mm | ||
Height 58mm | ||
Length 235mm | ||
Stroke Length 150mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 25mm Bore size, 150mm Stroke Length - MGPM25TF-150Z
This Compact guide cylinder provides guided linear motion with integrated slide bearings for controlled double-acting actuation in automated systems. It is designed for environments requiring precise lateral stability and cushioned end-of-stroke handling, and supports multiple mounting orientations to suit varied machine layouts.
Features and Benefits:
• 25mm bore delivering Compact force in tight assemblies
• 150mm stroke enabling medium travel for pick-and-place tasks
• Rubber bumpers on both ends reducing impact and vibration
• Slide bearing guide type ensuring stable lateral accuracy
• Maximum piston speed 500mm/s supporting high-cycle operations
• Rated to 1MPa allowing reliable performance under standard pneumatic pressure
• 150mm stroke enabling medium travel for pick-and-place tasks
• Rubber bumpers on both ends reducing impact and vibration
• Slide bearing guide type ensuring stable lateral accuracy
• Maximum piston speed 500mm/s supporting high-cycle operations
• Rated to 1MPa allowing reliable performance under standard pneumatic pressure
Applications
• Suitable for component transfer in assembly automation lines
• Ideal for end-of-arm tooling requiring guided motion control
• Used with pick-and-place gantries in electronics manufacture
• Can be used for slide stabilisation in test fixtures
• Used for linear positioning in mechanical sub-assemblies
• Ideal for end-of-arm tooling requiring guided motion control
• Used with pick-and-place gantries in electronics manufacture
• Can be used for slide stabilisation in test fixtures
• Used for linear positioning in mechanical sub-assemblies
What temperature range can the unit operate within?
It functions between -10°C and 60°C, allowing use in moderate industrial temperature conditions.
How is the rod configured for connection to tooling?
The piston rod uses a G thread standard, enabling straightforward threaded attachments.
Which mounting options are available for installation flexibility?
It supports top, side and bottom mounting to accommodate different machine interfaces.
What is the mass to consider for payload calculations?
The cylinder has a weight of 2.25kg to include when assessing moving mass.
What physical envelope should be allowed for integration?
Account for a height of 58mm, a width of 26mm and an overall length of 235mm during layout planning.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Guided Air Cylinders - MGPM100TF 150Z 100mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 200 mm Double Acting Acting