SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 150 mm Double Acting Acting
- RS 제품 번호:
- 758-0770
- 제조사 부품 번호:
- MGPM32TF-150Z
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩912,080.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
- 추가로 2026년 12월 04일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩912,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0770
- 제조사 부품 번호:
- MGPM32TF-150Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Piston Rod Thread Standard | JIS | |
| Guide Type | Slide Bearing, Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Standards/Approvals | No | |
| Weight | 3.6kg | |
| Width | 48mm | |
| Stroke Length | 150mm | |
| Length | 252mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Piston Rod Thread Standard JIS | ||
Guide Type Slide Bearing, Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Standards/Approvals No | ||
Weight 3.6kg | ||
Width 48mm | ||
Stroke Length 150mm | ||
Length 252mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Pneumatic Guided Cylinder, 150mm Stroke, 32mm Bore - MGPM32TF-150Z
This pneumatic guided cylinder is designed for precision actuation in automated systems. Featuring a Compact design with dimensions of 252mm in length, 112mm in height, and 48mm in width, it accommodates a bore size of 32mm and a stroke of 150mm. The cylinder operates efficiently within a temperature range of -10 °C to +60 °C and is built to handle pressures up to 1 MPa, making it suitable for various demanding applications.
Features & Benefits
• Double-acting design allows for more versatile applications
• Utilises slide bearing for smooth and low-friction operation
• Supports four mounting options for flexible installation
• Rubber cushioning enhances the longevity of the cylinder
• Maximum piston speed of 500mm/s enables Rapid actuation
• Ideal for compressed Air operation which ensuring widespread compatibility
• Utilises slide bearing for smooth and low-friction operation
• Supports four mounting options for flexible installation
• Rubber cushioning enhances the longevity of the cylinder
• Maximum piston speed of 500mm/s enables Rapid actuation
• Ideal for compressed Air operation which ensuring widespread compatibility
Applications
• Used for precision positioning in automated assembly lines
• Ideal for tasks requiring controlled motion in robotics
• Utilised in material handling systems to drive movement
• Employed in machine tools for accurate machining processes
• Ideal for tasks requiring controlled motion in robotics
• Utilised in material handling systems to drive movement
• Employed in machine tools for accurate machining processes
What is the maximum operating pressure this cylinder can handle?
It can withstand a maximum operating pressure of 1 MPa and a proof pressure of 1.5 MPa, ensuring reliable performance in high-pressure environments.
How is the cushioning system beneficial?
The rubber cushioning at both ends provides efficient shock absorption, reducing wear and tear while improving the durability and performance of the cylinder.
Can this product accommodate different installation orientations?
Yes, it supports top, side, bottom, and T-slot side mounting options, allowing for versatile integration into various systems.
What pneumatic connections are available?
It features four pneumatic connections with G 1/8 ports for both input and exhaust, enhancing connectivity in complex systems.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Guided Air Cylinders - MGPM100TF 150Z 100mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 175 mm Double Acting Acting