SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 758-0720
- 제조사 부품 번호:
- MGPM25TF-50Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩573,300.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩573,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0720
- 제조사 부품 번호:
- MGPM25TF-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing, Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Weight | 1.3kg | |
| Stroke Length | 50mm | |
| Length | 103.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing, Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Standards/Approvals No | ||
Width 26mm | ||
Weight 1.3kg | ||
Stroke Length 50mm | ||
Length 103.5mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Pneumatic Guided Cylinder, 25mm Bore, 50mm Stroke - MGPM25TF-50Z
This pneumatic guided cylinder is a Compact and efficient solution designed for various automation applications. Featuring a 25mm bore and a 50mm stroke, this double-acting cylinder utilises slide bearings for improved performance. With dimensions of 103.5 x 58 x 26mm and a weight of 1.3 kg, it is Ideal for settings where space and efficiency are paramount. Operating effectively under a maximum pressure of 1 MPa, this cylinder is built for reliability across a range of environments.
Features & Benefits
• Compact design facilitates installation in tight spaces
• Slide bearing type ensures smooth operation and durability
• Rubber cushioning optimises impact absorption and noise reduction
• Provides reliable performance across temperature ranges of -10 °C to +60 °C
• Slide bearing type ensures smooth operation and durability
• Rubber cushioning optimises impact absorption and noise reduction
• Provides reliable performance across temperature ranges of -10 °C to +60 °C
Applications
• Ideal for use in automated assembly lines
• Suitable for positioning and materials handling tasks
• Utilised in robotic systems for precision control
• Effective in packaging machinery and equipment
• Applicable in testing equipment for consistent results
• Suitable for positioning and materials handling tasks
• Utilised in robotic systems for precision control
• Effective in packaging machinery and equipment
• Applicable in testing equipment for consistent results
What is the maximum piston speed this cylinder can achieve?
The maximum piston speed for this type of cylinder is 500 mm/s, which allows for quick and efficient operation in various tasks.
Can this cylinder handle different mounting configurations?
Yes, it supports four mounting types: top, side, bottom, and T-slot side mounting, making it versatile for numerous applications.
What would happen if the pressure exceeds the maximum limit?
Exceeding the maximum operating pressure of 1 MPa can lead to potential failure, while the proof pressure limit is 1.5 MPa for testing purposes.
How do the operating temperature ranges affect its functionality?
The cylinder operates efficiently within a temperature range of -10 °C to +60 °C, ensuring reliable performance in diverse environmental conditions.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP-Z Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 125 mm Double Acting Acting