SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 758-0758
- 제조사 부품 번호:
- MGPM32TF-50Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩649,680.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩649,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-0758
- 제조사 부품 번호:
- MGPM32TF-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Side, Top Mount, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Weight | 2.1kg | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Length | 147mm | |
| Stroke Length | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Side, Top Mount, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Weight 2.1kg | ||
Standards/Approvals No | ||
Width 48mm | ||
Length 147mm | ||
Stroke Length 50mm | ||
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 50mm Stroke Length - MGPM32TF-50Z
This Compact guide cylinder provides guided linear motion for automated equipment in electrical, electronics and mechanical systems. It operates as a double-acting slide bearing cylinder with integrated cushioning on both ends, designed for controlled back-and-forth actuation in medium-pressure pneumatic installations. The unit supports multiple mounting orientations and is suited to confined assemblies where guided stability and short-stroke repeatability are required.
Features and Benefits:
• 32mm bore delivers consistent force for Compact mechanisms
• 50mm stroke enables short-travel positioning tasks
• Rubber bumpers on both ends reduce shock and noise
• Slide bearing guide ensures smooth lateral load handling
• Rated to 1 MPa for use in common industrial pneumatic networks
• Lightweight at 1.769 kg aids easy handling and fixture loading
• 50mm stroke enables short-travel positioning tasks
• Rubber bumpers on both ends reduce shock and noise
• Slide bearing guide ensures smooth lateral load handling
• Rated to 1 MPa for use in common industrial pneumatic networks
• Lightweight at 1.769 kg aids easy handling and fixture loading
Applications
• Suitable for pick-and-place modules in PCB assembly lines
• Ideal for endstop actuation in conveyor indexing stations
• Used for clamp and hold functions in test rigs
• Can be used for small press or forming operations requiring lateral guidance
• Used with robotic end-effectors where Compact guided motion is required
• Ideal for endstop actuation in conveyor indexing stations
• Used for clamp and hold functions in test rigs
• Can be used for small press or forming operations requiring lateral guidance
• Used with robotic end-effectors where Compact guided motion is required
What temperature range can it operate within?
It functions between -10°C and 60°C, allowing use in standard factory environments but not in extreme-temperature processes.
How fast can the piston travel while remaining within recommended limits?
The piston may travel up to 500 mm/s, supporting moderate-speed cycles for automated sequences.
Which mounting options are available for installation flexibility?
The unit supports side, TOP and bottom mounting, enabling various assembly orientations without additional brackets.
What is the actuators external footprint in terms of profile dimensions?
The profile width measures 48mm and the overall height is 112 mm, suitable for Compact machine layouts.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 300Z 32mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 200 mm Double Acting Acting