SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

₩565,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩565,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
758-0718
제조사 부품 번호:
MGPM25TF-40Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

MGP

Action Type

Double Acting

Mount Type

Top Mount, Bottom, Side

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Rod Type

Single

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Weight

1.2kg

Height

58mm

Width

26mm

Standards/Approvals

No

Stroke Length

40mm

Length

93.5mm

COO (Country of Origin):
CN

SMC MGP Series Compact Guide Cylinder, 25mm Bore size, 40mm Stroke Length - MGPM25TF-40Z


This Compact guide cylinder provides guided linear actuation for automation and mechanical systems where precise lateral stability is required. Designed for double-acting operation, it integrates a guided slide bearing arrangement and rubber bumpers at each end to control end-of-stroke loads while operating within standard industrial temperature ranges.

Features and Benefits:


• 25mm bore delivers consistent force for Compact installations
• 40mm stroke offers short travel for positional tasks
• Double-acting configuration enables bidirectional control
• Slide bearing guide enhances lateral rigidity and alignment
• Rubber bumpers on both ends reduce shock and noise
• Top, bottom and side mounting allows flexible installation

Applications


• Suitable for pick-and-place modules in assembly lines
• Ideal for press-fit and insertion operations requiring guidance
• Used with inspection fixtures needing repeatable positioning
• Can be used for clamp actuation in electrical panel assembly
• Suitable for tooling where constrained stroke and alignment matter

What operating pressure is recommended for routine use?


Maximum working pressure is 1 MPa, which should be regarded as the upper limit for normal cyclical operation.

How does temperature affect performance?


The unit functions between −10°C and 60°C

ambient extremes outside this range can impair Seals and cushioning.

What is the permitted piston speed for safe operation?


Piston travel should not exceed 500 mm/s to maintain reliable cushioning and guide behaviour.

How heavy is the cylinder for mounting and handling considerations?


The device has a mass of 1.04 kg, relevant when calculating support structures and dynamic loads.

Which rod and thread types are provided for integration?


The actuator uses a single rod with a G-standard threaded end for attachment to tooling or linkages.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들