SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 40 mm Double Acting Acting

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩529,828.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩529,828.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-8664
제조사 부품 번호:
MGPM20TF-40Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MGP

Action Type

Double Acting

Mount Type

Bottom, Side, Top Mount

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Rod Type

Single

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

830g

Height

58mm

Width

26mm

Stroke Length

40mm

Length

93mm

SMC MGP Series Compact Guide Cylinder, 20mm Bore size, 40mm Stroke Length - MGPM20TF-40Z


This Compact guide cylinder is a Compact pneumatic slide bearing actuator designed to provide guided linear motion in confined automation systems. It operates as a double-acting cylinder with a guided rod, offering controlled reciprocating movement for equipment in electronics, electrical and mechanical assembly lines. The unit accepts multiple mounting orientations to suit constrained machine layouts.

Features and Benefits:


• 20mm bore delivers consistent thrust for guided positioning
• 40mm stroke supports short-travel applications with repeatability
• Slide bearing guide reduces lateral play for accurate movement
• Rubber bumpers at both ends absorb end-of-stroke impact
• Rated to 1 MPa for reliable operation under typical system pressures
• Operates between -10°C and 60°C for common industrial environments

Applications


• Suitable for pick-and-place stations requiring guided motion
• Ideal for small press or stamping fixtures with limited space
• Used with automated inspection rigs needing precise linear travel
• Can be used for transfer modules in assembly conveyors

What mounting options are available for flexible installation?


It can be mounted from the bottom, side or TOP to accommodate different machine frames and save space in Compact layouts.

How does the cushioning aid machine longevity?


Rubber bumpers at both ends dampen impact energy, reducing shock transmission to mounts and extending the life of adjacent components.

What are the expected dynamic performance limits?


The piston speed may reach up to 500 mm/s, enabling moderately fast cycles while maintaining guided stability.

How much does the actuator weigh and why does that matter?


The unit weighs 0.74 kg which minimises added mass to moving assemblies and simplifies handling during installation.

What rod configuration and thread standard are provided?


The cylinder has a single rod with a G-thread standard for straightforward attachment of tooling and end fittings.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들