SMC Pneumatic Guided Cylinder - 12mm Bore, MGP Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

₩347,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩347,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-8636
제조사 부품 번호:
MGPM12-30Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MGP

Action Type

Double Acting

Mount Type

Bottom, Side, Top Mount

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

M5 x 0.8

Piston Rod Thread Standard

Rc

Guide Type

Slide Bearing

Rod Type

Single

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

26mm

Weight

310g

Height

58mm

Stroke Length

30mm

Length

72mm

SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 30mm Stroke Length - MGPM12-30Z


This Compact guide cylinder provides constrained linear motion for precision actuation in industrial automation and mechanical assemblies. It is a double-acting slide-bearing unit designed for guided thrust where space is limited and controlled cushioning is required. The product suits systems needing guided piston movement with integrated end-of-stroke damping and multiple mounting orientations.

Features and Benefits:


• 1 MPa maximum operating pressure for stable force delivery
• 500 mm/s maximum piston speed for Rapid actuation
• Rubber bumpers on both ends reduce impact shock
• Slide bearing guide ensures accurate lateral control
• M5x0.8 piston rod thread simplifies end fitting
• Operates between -10 °C and 60 °C for varied environments

Applications


• Suitable for pick-and-place in electronics assembly
• Ideal for PCB handling and precise component indexing
• Used for end-of-line sorting in electrical manufacturing
• Can be used for feeder positioning in automation cells
• Used with small tooling in mechanical jig systems

What stroke length can be expected from this unit?


The piston provides a 30mm travel distance suitable for short-travel positioning tasks.

Which mounting orientations are supported for in-line installation?


The design allows bottom, side and TOP mounting for flexible installation angles.

How does the rod configuration affect external connections?


The rod is single-ended and threaded with an M5 pitch to accept Compact fittings and linkages.

What are the package dimensions relevant to panel integration?


The unit presents a low profile with a height of 58 mm, a length of 72mm and a width of 26mm to aid Compact system layouts.

What is the typical unit mass to consider for dynamic calculations?


The assembly weighs 0.29 kg for inertia and load-sharing estimations.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들