SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 30 mm Double Acting Acting
- RS 제품 번호:
- 757-8660
- 제조사 부품 번호:
- MGPM20TF-30Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩521,328.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
- 추가로 2026년 12월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩521,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 757-8660
- 제조사 부품 번호:
- MGPM20TF-30Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 750g | |
| Standards/Approvals | No | |
| Height | 58mm | |
| Width | 26mm | |
| Length | 83mm | |
| Stroke Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 750g | ||
Standards/Approvals No | ||
Height 58mm | ||
Width 26mm | ||
Length 83mm | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 20mm Bore size, 30mm Stroke Length - MGPM20TF-30Z
This Compact guide cylinder provides guided linear motion for industrial automation tasks, combining a guided slide with pneumatic actuation for controlled pushing and pulling in confined assemblies. It is configured for bidirectional operation and suited to applications that require side-load resistance and repeatable positioning within production equipment and machinery.
Features and Benefits:
• 500 mm/s maximum piston speed for Rapid cycle times
• 1 MPa maximum operating pressure for robust pneumatic force
• Rubber bumpers on both ends to reduce impact at end strokes
• Slide bearing construction for smooth lateral load handling
• Operable between -10°C and 60°C for varied ambient conditions
• Multiple mounting options enable flexible installation
• 1 MPa maximum operating pressure for robust pneumatic force
• Rubber bumpers on both ends to reduce impact at end strokes
• Slide bearing construction for smooth lateral load handling
• Operable between -10°C and 60°C for varied ambient conditions
• Multiple mounting options enable flexible installation
Applications
• Suitable for pick-and-place units in automated lines
• Ideal for small transfer mechanisms handling lateral loads
• Used with inspection stations requiring precise guided travel
• Can be used for actuator assemblies in electrical enclosure manufacture
• Ideal for small transfer mechanisms handling lateral loads
• Used with inspection stations requiring precise guided travel
• Can be used for actuator assemblies in electrical enclosure manufacture
What mounting options are available for installation flexibility?
You can fit it from the bottom, the side or the TOP to suit machine layouts and allow integration into confined or modular assemblies.
How does the unit cope with lateral forces during operation?
The sliding bearing guide and single-rod configuration provide resistance to side loads and maintain alignment under transverse loading.
What are the stroke and mass characteristics relevant to dynamic design?
The stroke is 30mm and the unit mass is 0.67 kg, which assists in calculating inertia and tuning motion profiles for servos or pneumatic sequencing.
What thread and rod arrangement should be considered for end effector attachment?
The piston rod uses a standard G-thread and a single-rod design, enabling direct connection of tooling that requires a threaded interface.
Note
May be used with reed switch 161-782, available in most markets.
관련된 링크들
- SMC Pneumatic Guided Cylinder - Series MGP 20mm Bore, MGP Series, 10 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM32TF 30Z 32mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 350Z 20mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 300Z 20mm Bore, MGP Series, 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM20TF 400Z 20mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 50 mm Double Acting Acting