SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 25 mm Double Acting Acting
- RS 제품 번호:
- 237-3543
- 제조사 부품 번호:
- MGPM40-25Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩748,740.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩748,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3543
- 제조사 부품 번호:
- MGPM40-25Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.95kg | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 x 0.8 | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 1.95kg | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The SMC MGP series compact guide cylinder of slide bearing type offer mounting points on the top, side, or bottom and piping is possible with top or side porting. It is ideal for use in conveyor lines for semiconductor, liquid crystal, food processing, pharmaceutical, and electronic parts, etc.
Small auto switches or magnetic field resistant auto switches can be directly mounted on 2 surfaces
Rubber bumper on both ends
Applicable fluid air
관련된 링크들
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore, MGP Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP-Z Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, MGP Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore, MGP Series, 350 mm Double Acting Acting